| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273107-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | .192 in, 4.9 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP1-2273107-2 |
1-2273107-2
| Heilind Number: | AMP1-2273107-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273107-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this M12 Y-connector cable, featuring a male end to dual female M12 connectors. With an amperage of 4A and an overall length of 600mm, this cable is designed for efficient power transmission in various applications. The cable boasts a durable PVC jacket and 22 AWG wires in brown, white, blue, and black for easy identification. Operating at voltages up to 250 VAC/250 VDC, it ensures reliable performance. Ideal for sensor applications, this cable guarantees seamless data transmission.

