1-2273107-4

Heilind Number:AMP1-2273107-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2273107-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 Y conn Male to 2xM12 Female A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273107-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:.192 in, 4.9 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273107-4

Detailed Description

Easily split your M12 Y-connector Male to 2xM12 Female A with this 1500mm cable, perfect for sensor applications. Featuring a straight M8 connector on one end and an M12 plug on the other, this cable is designed for seamless connectivity. With an amperage of 4A and operating voltage of 250VAC/250VDC, it ensures reliable performance. The 4.9mm cable diameter and 22 AWG wire size, color-coded in Brown, White, Blue, and Black, guarantee efficient signal transmission. Constructed with PVC jacketing in sleek black, this cable offers durability and flexibility. RoHS compliant, it meets international standards for environmental responsibility. Ideal for wire management in various industrial settings, this cable assembly is a versatile and essential component.