| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273108-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | .177 in, 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273108-2 |
1-2273108-2
| Heilind Number: | AMP1-2273108-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273108-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this durable M8 straight plug to M12 straight socket cable assembly. With a 600mm overall length and 4.5mm cable diameter, it offers flexibility for various applications. Featuring three positions and 22 AWG wire size in brown, blue, and black, it ensures reliable signal transmission. The PVC jacket in sleek black provides protection, while the 4A amperage and 60VAC/60VDC operating voltage cater to power needs. Whether for sensor installations or general wire management, this assembly is a versatile solution. Non-RoHS compliant.

