| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273109-4 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | .188 in, 4.8 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 34 VAC, 34 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273109-4 |
1-2273109-4
Specifications
Detailed Description
Connect your M8 straight plug to an M12 straight socket effortlessly with our AA cable assembly. Measuring 1500mm in length, this PVC-jacketed cable features four 22 AWG wires in brown, white, blue, and black for easy identification. With an amperage of 4A and an operating voltage of 34VAC/34VDC, it ensures reliable performance. The straight plug and receptacle connectors at each end, along with a 4.8mm cable diameter, offer convenience in installation. Whether for industrial or commercial use, this RoHS-compliant assembly guarantees quality and durability.

