| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273112-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .181 in, 4.6 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273112-1 |
1-2273112-1
| Heilind Number: | AMP1-2273112-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273112-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M12 devices with this straight plug to straight socket cable assembly. With a 4A amperage and a 300mm overall length, it offers reliable power and data transmission. The cable features three positions, suitable for various applications. Made with PVC jacket material, it ensures durability and flexibility. With a 22 AWG wire size in brown, blue, and black colors, it provides easy identification. Operating at 250 VAC/DC, it meets high voltage requirements. Perfect for sensor applications, this cable assembly is a dependable solution for wire management needs.

