| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273113-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273113-2 |
1-2273113-2
| Heilind Number: | AMP1-2273113-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273113-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-quality M12 straight plug to M12 straight socket AA cable assembly, designed for reliable power transmission in industrial settings. Featuring a 600mm overall length, it boasts a durable PVC jacket and 22 AWG wires in brown, white, blue, and black for easy identification. With a 4A amperage and 250VAC/250VDC operating voltage, it ensures efficient performance. The straight plug and receptacle connectors offer seamless integration, while the 5mm cable diameter and straightforward mount angles make installation a breeze. Whether for sensor applications or general wire management needs, this cable assembly is a dependable solution.

