| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273114-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .204 in, 5.2 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273114-1 |
1-2273114-1
| Heilind Number: | AMP1-2273114-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273114-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance M12 straight plug to M12 straight socket cable assembly. Designed for seamless integration, it features a 300mm overall length, five positions, and a durable PVC jacket in sleek black. The 22 AWG wires, color-coded for easy identification, ensure reliable power delivery at up to 4A and 125VAC/125VDC. With both connector ends boasting a straight mount angle, this cable is perfect for sensor applications requiring secure and efficient data transmission. Quality tested and compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your wiring setup with this essential component.

