1-2273114-2

Heilind Number:AMP1-2273114-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2273114-2
ECAD Model:
3D Model

Description:

M12 strgt plug to M12 strgt socket AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273114-2
Amperage:4 A
Overall Length:600 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.204 in, 5.2 mm
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:125 VAC, 125 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP1-2273114-2

Detailed Description

Enhance your connectivity with this high-quality M12 straight plug to M12 straight socket cable assembly. Designed for seamless integration, it features a 600mm overall length and a 5.2mm cable diameter, making it suitable for a variety of applications. With a 4A amperage and 22AWG wire size, it ensures reliable power transmission. The five-position connector, along with brown, white, blue, black, and gray wire colors, allows for easy identification and installation. Constructed with PVC jacket material in a sleek black color, this cable assembly combines durability and aesthetics. Operating at 125VAC/125VDC, it meets industry standards for performance. Perfect for sensor applications, it offers a secure and efficient connection. Upgrade your setup with this essential component for optimal functionality.