| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273116-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .181 in, 4.6 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMP1-2273116-2 |
1-2273116-2
| Heilind Number: | AMP1-2273116-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273116-2 |
| ECAD Model: |
Specifications
Detailed Description
Connect your devices seamlessly with this M12 straight plug to M12 angled socket cable assembly. Measuring 600mm in length, it features a 4A amperage and is designed for optimal performance. The cable is constructed with durable materials, including a Polyvinyl Chloride (PVC) jacket, ensuring longevity and reliability. With three positions and 22 AWG wire size in brown, blue, and black colors, this cable is suitable for various applications. Operating at 250 VAC/250 VDC, it guarantees safe and efficient power transmission. Whether for industrial or commercial use, this cable assembly is a versatile solution for your connectivity needs.

