1-2273116-5

Heilind Number:AMP1-2273116-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2273116-5
ECAD Model:
3D Model

Description:

M12 strgt plug to M12 angled socket AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273116-5
Amperage:4 A
Overall Length:2000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.181 in, 4.6 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Right Angle
SKU:AMP1-2273116-5

Detailed Description

Connect your devices effortlessly with this M12 straight plug to M12 angled socket cable assembly. Featuring a durable PVC jacket in black, this 2-meter cable is designed for optimal performance. With a 4A amperage and 250VAC/250VDC operating voltage, it ensures reliable power transmission. The cable, with a cable diameter of 4.6mm (.181 in) and 22AWG wire size, offers flexibility and efficiency in various applications. Its three positions, along with brown, blue, and black wire colors, enable easy connectivity. Whether you need a straight or right-angle mount, this cable assembly is ideal for sensor applications. Rest assured of its quality as it is not RoHS compliant. Upgrade your wire management system with this high-quality, versatile cable assembly.