| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273117-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMP1-2273117-5 |
1-2273117-5
| Heilind Number: | AMP1-2273117-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273117-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M12 devices with this straight plug to angled socket cable, featuring a 2000mm length for versatile use. With a 4A amperage rating and 22 AWG wire size, it ensures reliable power transmission. The durable PVC jacket in sleek black houses four color-coded wires (brown, white, blue, and black) for effortless installation. Operating at 250VAC/250VDC, it's suitable for various applications. Perfect for sensor connections, this cable assembly offers convenience and performance in wire management.

