| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273124-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | .177 in, 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273124-2 |
1-2273124-2
| Heilind Number: | AMP1-2273124-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273124-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M8 devices with this angled socket to straight plug cable, featuring two LED indicators for enhanced visibility. With a 4A amperage rating and 600mm overall length, it offers reliable power transmission over its 22 AWG wires in brown, blue, and black colors. The PVC jacket in sleek black ensures durability, while the M8 connectors provide a secure fit. Operating at 24VDC, it's suitable for various applications in wire management and sensor assemblies. Non-RoHS compliant.

