1-2273124-4

Heilind Number:AMP1-2273124-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2273124-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 angled scket to M8 strght plug 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273124-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:.177 in, 4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273124-4

Detailed Description

Enhance connectivity with this M8 angled socket to M8 straight plug cable, featuring two LED indicators for clear visual feedback. With an amperage rating of 4A, it ensures reliable power transmission over its 1500mm length. The cable's 22 AWG wire is color-coded for easy identification, and its PVC jacket provides durability. Suitable for 24VDC operation, it offers seamless integration in various applications. The right-angle M8 connector on one end and straight M8 plug on the other facilitate secure connections in tight spaces. RoHS compliant and available in black, this cable is essential for efficient wire management in sensor applications.