| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273124-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | .177 in, 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273124-5 |
1-2273124-5
| Heilind Number: | AMP1-2273124-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273124-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this M8 angled socket to M8 straight plug cable, featuring two LED indicators for visual guidance. With a sturdy 4A amperage capacity, it ensures reliable power transmission over its generous 2000mm length. The three-position design and 22 AWG wire size, color-coded in brown, blue, and black, facilitate easy installation. Crafted with durable PVC jacketing in sleek black, this cable guarantees long-lasting performance. Operating at 24VDC, it's suitable for various applications. From wire management to sensor cable assemblies, it's a versatile solution for your connectivity needs.

