| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273125-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .181 in, 4.6 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273125-2 |
1-2273125-2
| Heilind Number: | AMP1-2273125-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273125-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-quality M12 angled socket to M12 straight plug cable, featuring two LED indicators for easy monitoring. Designed for reliable performance, it boasts a 4A amperage, 600mm overall length, and 22 AWG wire size in brown, blue, and black colors. The PVC jacket in sleek black offers durability, while the straight and right-angle mount angles cater to versatile installation needs. With a 24VDC operating voltage, this cable ensures efficient power transmission. Perfect for sensor applications, it guarantees seamless signal transfer in various settings. Upgrade your wiring setup with this essential component, meticulously crafted for optimal functionality.

