1-2273125-3

Heilind Number:AMP1-2273125-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2273125-3
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273125-3
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.181 in, 4.6 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273125-3

Detailed Description

Easily connect and power up your devices with this high-quality cable assembly featuring an M12 angled socket to M12 straight plug design. Equipped with 2 LED indicators for clear status monitoring, it offers a reliable 4A amperage capacity and a generous overall length of 1000mm for versatile use. The three-position wire setup, made of durable 22AWG PVC-coated conductors in brown, blue, and black, ensures efficient signal transmission. Operating at 24VDC, this cable is perfect for sensor applications, with a right-angle mount on one end and a straight plug on the other, making installation a breeze. The black jacket provides added protection, while the non-shielded design simplifies setup. Trust in the performance and durability of this essential wire management solution for your industrial or electronic projects.