1-2273126-1

Heilind Number:AMP1-2273126-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2273126-1
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273126-1
Amperage:4 A
Overall Length:300 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.196 in, 5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273126-1

Detailed Description

Enhance your connectivity with this M12 angled socket to M12 straight plug cable assembly featuring 3 LED indicators for visual monitoring. With an amperage rating of 4A and an overall length of 300mm, this cable is ideal for various industrial applications. The cable is constructed with a durable PVC jacket and four 22 AWG wires in brown, white, blue, and black colors. Operating at 24V DC, it provides reliable power transmission. The right angle M12 connector on one end and straight plug on the other offer versatile installation options. Whether for sensor applications or general wire management needs, this cable assembly ensures efficient and secure connections. Please note that it is not RoHS compliant.