| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273126-4 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273126-4 |
1-2273126-4
Specifications
Detailed Description
Enhance your connectivity with this durable M12 angled socket to straight plug cable, boasting three LED indicators for efficient signal monitoring. With an amperage of 4A and an overall length of 1500mm, this cable ensures reliable power transmission over its 22 AWG wires in brown, white, blue, and black. The PVC jacket in sleek black guarantees protection, while the M12 connectors at each end, one right-angled and the other straight, offer versatile installation options. Operating at 24VDC, this RoHS-compliant cable is ideal for sensor applications, providing a seamless link in your wire management setup.

