1-2273127-1

Heilind Number:AMP1-2273127-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2273127-1
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273127-1
Amperage:4 A
Overall Length:300 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.204 in, 5.2 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273127-1

Detailed Description

Enhance your connectivity with this high-quality M12 angled socket to M12 straight plug cable, featuring three LED indicators for visual feedback. Built for reliability, it offers a 4A amperage and measures 300mm in overall length. The five-position cable, made with 22 AWG wire, boasts a durable jacket composed of Polyurethane (PUR) and Polyvinyl Chloride (PVC), ensuring longevity in various environments. With a right-angle exit on one end and a straight plug on the other, it facilitates efficient installations. Operating at 24VDC, this cable is a dependable choice for sensor applications. Its black jacket and brown, white, blue, black, and gray wire colors provide easy identification and integration. Meeting high standards of quality, it's an essential component for seamless wire management.