1-2273127-2

Heilind Number:AMP1-2273127-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2273127-2
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273127-2
Amperage:4 A
Overall Length:600 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.204 in, 5.2 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273127-2

Detailed Description

Enhance your connectivity with this high-performance M12 angled socket to M12 straight plug cable, featuring three LED indicators for easy monitoring. With an amperage rating of 4A and an overall length of 600mm, it offers reliable power transmission over a distance. The cable boasts a durable construction, with M12 connectors at each end and a 22AWG wire size. Its polyurethane and PVC jacket materials ensure flexibility and protection, while the five color-coded wires (brown, white, blue, black, and gray) allow for easy identification. Operating at 24VDC, this cable is suitable for sensor applications and various industrial settings. Whether for data transfer or power supply, its right-angle and straight plug design offers flexibility in installation. Upgrade your connectivity solution with this versatile and dependable cable assembly.