1-2273127-3

Heilind Number:AMP1-2273127-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2273127-3
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273127-3
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.204 in, 5.2 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273127-3

Detailed Description

Enhance your connectivity with this M12 angled socket to M12 straight plug cable, featuring 3 LED indicators for clear status monitoring. With a durable construction and an amperage rating of 4A, this 1000mm long cable ensures reliable power transmission in various applications. The cable boasts a five-position M12 connector on both ends, with a .204-inch (5.2mm) diameter and jacketed in black Polyurethane (PUR) and Polyvinyl Chloride (PVC). Shielded for optimal signal integrity, it's perfect for sensor applications. The 22 AWG wire comes in brown, white, blue, black, and gray, while the operating voltage is 24 VDC. The connector ends have a right-angle and straight mount, making it versatile for installation. Please note, this cable is not RoHS compliant. Elevate your wire management with this high-quality and efficient cable assembly.