1-2273127-5

Heilind Number:AMP1-2273127-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2273127-5
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273127-5
Amperage:4 A
Overall Length:2000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.204 in, 5.2 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273127-5

Detailed Description

Enhance connectivity with this high-performance M12 angled socket to M12 straight plug cable, featuring three LED indicators for visual feedback. With a robust amperage rating of 4A, it ensures reliable power transmission over its generous 2000mm length. The five-position configuration, along with 22 AWG wire size and durable jacket materials (Polyurethane/Polyvinyl Chloride), guarantee efficient signal transfer in industrial settings. Its right-angle cable exit and straight plug design offer versatile installation options, while the distinct wire colors and operating voltage of 24 VDC facilitate easy identification and compatibility. Unshielded and non-RoHS compliant, this black-jacketed cable is ideal for sensor applications requiring precision and durability. Elevate your wire management with this essential component.