| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2289107-1 |
| Pitch: | .157 in, 4 mm |
| Width: | 1.04 in, 26.5 mm |
| Gender: | Housing for female terminals |
| Height: | 16.5 mm, .65 in |
| Length: | .972 in |
| Series: | MCON Interconnection System |
| Voltage: | 12 V AC, 12 V DC |
| Sealable: | Yes |
| IP Rating: | IPX9K |
| Body Color: | Black |
| Serviceable: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Connector Code : | A |
| Number of Rows: | 1 |
| Cable Exit Angle: | 180° |
| Connector System: | Wire to Wire |
| Hybrid Connector : | No |
| Mating Tab Width: | .047 in, 1.2 mm |
| Mounting Feature: | Without |
| Circuit Application: | Signal |
| Number of Positions: | 4 |
| Primary Locking Feature: | On the Terminal |
| Connector Position Assurance Capable: | Yes |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Terminal Position Assurance: | Yes |
| Nominal Voltage Architecture: | 12 V |
| Part Aliases: | 1-2289107-1 |
| Material Flammability Standard: | UL 94-HB |
| SKU: | AMP1-2289107-1 |
1-2289107-1
| Heilind Number: | AMP1-2289107-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2289107-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Featuring a pitch of 4mm and a width of 26.5mm, the 1-2289107-1 is a sleek and efficient housing unit designed specifically for female terminals in the automotive industry. With a height of 16.5mm and a length of .972 inches, this black connector boasts a durable body made of PA GF material, ensuring longevity and reliability. Sealable and rated IPX9K for waterproofing, it offers secure protection against harsh environmental conditions. Operating at 12V DC and 12V AC, it guarantees consistent performance. With 180° cable exit angle and 4 positions for signal circuits, it caters to various connectivity needs. Meeting UL 94-HB flammability standards, it prioritizes safety. Its terminal position assurance and conn pos assurance capabilities, along with primary locking features, provide added security. Suitable for a wide range of applications, this connector is the perfect choice for demanding automotive environments.

