| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2293288-3 |
| Accessory Type: | Hardware Kit |
| Finish/Coating: | Anodized Black |
| Data Rate: | 100 Gb/s |
| Interface: | CFP2 |
| GPL: | J8B |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L322 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Accessory |
| Height: | 11.35 mm, .45 in |
| PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
| Cage Type: | Assembly |
| Part Aliases: | 1-2293288-3 |
| SKU: | AMP1-2293288-3 |
1-2293288-3
| Heilind Number: | AMP1-2293288-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2293288-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your CFP2 1S2 setup with this comprehensive Hardware Kit. Designed for seamless integration, the kit includes a cage, heatsink, and insulator, all finished in a sleek anodized black coating. With a data rate of 100 Gb/s and a 1 x 2 port matrix configuration, it ensures optimal performance in high-speed applications. Operating temperature range and sealable design further guarantee reliability in diverse environments. This accessory, suitable for cable-to-board connectors, features a double-sided (belly-to-belly) PCB mounting style, offering flexibility in installation. Trust in its quality and compliance with RoHS regulations for a sustainable solution in your connectivity setup. Elevate your system's performance with this essential component.

