| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2295044-4 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Package Quantity: | 31 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 16.1 mm, .633 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2295044-4 |
| SKU: | AMP1-2295044-4 |
1-2295044-4
Specifications
Detailed Description
Enhance your assembly process with our RITS Connector Plug Assembly in vibrant red. Designed for seamless integration, this 4-pin connector features gold-plated contacts for optimal conductivity and a durable thermoplastic housing. With a compact inline layout and a pitch of .079 inches, it's perfect for wire-to-board applications. Operating with efficiency in a wide temperature range from -30 to 75°C, this connector is ideal for industrial settings. Its UL 94V-0 flammability rating and compliant with RoHS standards ensure safety and environmental responsibility. Whether you're dealing with signal transmission or power supply, this connector guarantees reliable performance. Upgrade your connectivity solutions with our RITS Connector Plug Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1473571-4 | ![]() |


