| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2296205-8 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 18 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2296205-8 |
1-2296205-8
Specifications
Detailed Description
Enhance power connectivity with this high-quality receptacle, designed for heavy-duty applications. Featuring a durable nylon housing, it ensures reliable performance in demanding environments. With two rows and a 4.2mm pitch, it offers efficient power transmission with 18 socket contact positions. Suitable for wire and cable termination, this connector operates seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F). Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Ideal for power circuit applications, it's an essential component for any industrial setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586862-8 | ![]() | |
| TE Connectivity 1-2296206-8 | ![]() | |
| TE Connectivity 1-2296207-8 | ![]() |


