| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2296206-0 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 10 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2296206-0 |
1-2296206-0
Specifications
Detailed Description
Easily establish power connections with this Heavy Duty Rectangular Connector Housing, designed for reliable performance in demanding environments. Constructed with durable nylon, it features two rows of sockets with a 4.2mm pitch for secure wire and cable termination. With 10 positions available, it offers ample connectivity for power applications. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures consistent functionality even in extreme conditions. This RoHS-compliant connector is a essential component for industrial and commercial power systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586765-0 | ![]() | |
| TE Connectivity 1-1586768-0 | ![]() | |
| TE Connectivity 1-1586863-0 | ![]() | |
| TE Connectivity 1-2029059-0 | ![]() | |
| TE Connectivity 1-2029265-0 | ![]() |


