| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2299782-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1, 2 |
| Pitch: | .236 in, .354 in, 6 mm, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67, IP69K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M089 |
| Connector System: | Cable-to-Cable |
| Cable Exit Angle: | 180°, 90° |
| Height: | 31.25 mm |
| Width: | 25.7 mm |
| Mating Tab Width: | .11 in, .25 in, 2.8 mm, 6.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | With |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | DIN IEC 512 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2299782-1 |
| SKU: | AMP1-2299782-1 |
1-2299782-1
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series housing, designed for female terminals. Compliant with DIN IEC 512 standards, it offers reliable performance in demanding environments. With two rows and a choice of 6mm or 9mm pitch, this IP67 and IP69K rated housing ensures protection against dust and water ingress. Constructed with PBT GF material meeting UL 94V-0 flammability standards, it guarantees safety and durability. Featuring eight positions and suitable for power and signal applications, it's perfect for industrial and commercial transportation use. Available in black, this connector is serviceable and can withstand temperatures from -40 to 140°C. Its hybrid connector design and compatibility with lead-free solder processes make it a versatile choice for your automotive needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() | |
| TE Connectivity 1-1241418-3 | ![]() | |
| TE Connectivity 1241418-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||
| 03/20/2022 | PCN-22-132727 - Brand Name change. HDSCS Product Brand Name change to HEAVY DUTY SEALED CONNECTOR SERIES in all product drawings: The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the product brand name for HDSCS to Heavy Duty Sealed Connector Series for the part number(s) and product drawing(s) listed below. Also, 108 product specification, 114 application specification and 501 product qualification report will also change to update product brand name. Reason for Changes: Dear Customer, we hereby inform you of this necessary change because of TE Marketing decision as part of a global branding strategy. The change does not impact product performance. IMPORTANT: All product in the field and stock can be used. | Download | |||
| 10/04/2021 | PCN-21-111335 - Manufacturing location Added. TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change | Download | |||
| 04/11/2021 | PCN-21-101563 - Adding 2nd Source Material. The ICT business unit of TE is adding a 2nd source material for the part numbers listed, he change is necessary to avoid material shortages. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||


