| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2299782-2 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1, 2 |
| Pitch: | .236 in, .354 in, 6 mm, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP69K, IP6K7 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Cable Exit Angle: | 180°, 90° |
| Height: | 31.25 mm |
| Width: | 25.7 mm |
| Mating Tab Width: | .11 in, .25 in, 2.8 mm, 6.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Blank Cavity Position: | 2 |
| Mounting Feature: | With |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | DIN IEC 512 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2299782-2 |
| SKU: | AMP1-2299782-2 |
1-2299782-2
Specifications
Detailed Description
Enhance your connectivity with our high-performance HDSCS series housing, designed for female terminals with DIN IEC 512 standards. Featuring two rows and one pitch options of 6mm or 9mm, this rugged housing ensures secure power and signal transmission in industrial and commercial transportation applications. With a voltage rating of 60V DC and IP69K/IP6K7 ingress protection, it guarantees reliable operation even in harsh environments. Constructed from UL 94V-0 rated PBT GF material, it offers exceptional durability and flame resistance. The connector, suitable for cable-to-cable connection, boasts a variety of features including polarization, sealability, and serviceability. Its compact design, available in 180° or 90° cable exit angles, makes it versatile for various installations. RoHS compliant and suitable for lead-free solder processes, it meets the highest standards for environmental responsibility. Elevate your connectivity solutions with this advanced automotive connector accessory.

