Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-2301994-0 |
Series: |
Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack |
Housing Material: |
LCP (Liquid Crystal Polymer) |
Termination Method: |
Through Hole - Solder |
Contact Material: |
Copper Alloy |
USOC Codes: |
RJ45 with Integrated Magnetics |
Insulation Material: |
LCP |
LAN Category: |
Cat 5e |
Keying: |
No |
Package Quantity: |
80 |
Number of Positions: |
8 |
Data Rate: |
1000 Mb/s |
Housing Color: |
Black |
Mount Orientation: |
Right Angle |
Latch Orientation: |
Standard - Latch Down |
GPL: |
Z16 |
LED Color (Bottom Right): |
Yellow |
LED Color (Bottom Left): |
Green |
LED Color (Top Left): |
None |
LED Color (Top Right): |
None |
PCB Ground Tab Location: |
.12 in, 3.05 mm |
Profile: |
Standard |
Shield Material: |
Brass |
Shield Plating Material: |
Nickel |
Shield Plating Finish: |
Matte |
Connector Contact Density: |
Standard |
Number of Loaded Positions: |
8 |
Mating Entry Location: |
Side |
Number of Panel Ground Tabs: |
6 |
Number of PCB Ground Tabs: |
2 |
Panel Ground Location: |
Top and Side |
Port Configuration: |
Single Port |
Port Matrix Configuration: |
1 x 1 |
Status Indicator: |
LED |
Packaging: |
Reel |
Operating Temperature Range: |
, |
Contact Mating Area Plating: |
Gold over Nickel |
Contact Mating Area Plating Thickness: |
30 µin, .76 µm |
Shielded: |
Yes |
Contact Underplating Material: |
Nickel |
PCB Contact Termination Area Plating: |
Tin |
PCB Termination Area Plating Finish: |
Matte |
Connector Height: |
13.63 mm, .537 in |
PCB Retention Type: |
Boardlock |
Boardlock Material: |
LCP |
Shield Panel Ground Type: |
Shield has bottom panel grounds. |
Sealable: |
No |
Grounding Options: |
PCB and Panel Ground |
Housing Material Temperature: |
260 |
Reel Diameter: |
33 cm |
Connector Type: |
Jack |
GPL Description: |
Industrial |
Connector and Contact Terminate To: |
Printed Circuit Board |
Product Code: |
K842 |
Modular Product Type: |
RJ Type Jacks & Plugs |
Material Flammability Standard: |
UL 94V-0 |
SKU: |
AMP1-2301994-0 |