| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2301994-1 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 with Integrated Magnetics |
| Insulation Material: | LCP |
| LAN Category: | Cat 5e |
| Keying: | No |
| Package Quantity: | 80 |
| Number of Positions: | 8 |
| Data Rate: | 1000 Mb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | Z16 |
| LED Color (Bottom Right): | None |
| LED Color (Bottom Left): | None |
| LED Color (Top Left): | Green/Orange |
| LED Color (Top Right): | Yellow |
| PCB Ground Tab Location: | 0 in, 0 mm |
| Profile: | Low |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 4 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Packaging: | Reel |
| Operating Temperature Range: | , |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| Connector Height: | 11.3 mm, .445 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | LCP |
| Shield Panel Ground Type: | Shield has bottom panel grounds. |
| Sealable: | No |
| Grounding Options: | PCB and Panel Ground |
| Housing Material Temperature: | 260 |
| Reel Diameter: | 33 cm |
| Connector Type: | Jack |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K842 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-2301994-1 |
1-2301994-1
| Heilind Number: | AMP1-2301994-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2301994-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial networking setup with this RJ45 Jack featuring integrated magnetics, designed for high-speed data transfer of up to 1000 Mb/s. With a durable LCP housing and copper alloy contacts, it ensures reliable performance in demanding environments. The inverted latch and right-angle mount orientation offer flexibility in installation, while the LED indicators provide visual status monitoring. UL 94V-0 rated for safety, this connector is ideal for Cat 5e applications. Its shielded design with brass housing and nickel plating ensures secure connections and signal integrity, making it a essential component for your network infrastructure.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1987236-1 | ![]() |


