| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2305908-0 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | K84 |
| Tail Length: | .197 in, 5 mm |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L984 |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Surface Mount |
| Part Aliases: | 1-2305908-0 |
| SKU: | AMP1-2305908-0 |
1-2305908-0
Specifications
Detailed Description
Introducing our SMT TB R/A Header, a versatile connector from the Buchanan WireMate TB Series. Designed for surface mounting on printed circuit boards, this right angle header features a 10-position, single-row layout with a 5mm pitch. With a maximum voltage rating of 300V AC and an amperage of 10A, it ensures reliable power transmission in industrial applications. The thermoplastic housing, in sleek black, offers durability and protection. Each contact is made of high-quality copper alloy with tin plating, guaranteeing optimal conductivity and corrosion resistance. RoHS compliant and lead-free, this connector is environmentally friendly. Perfect for space-constrained PCB designs, it provides a secure and efficient connection solution. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 1-2213934-0 | ![]() | |
| TE Connectivity 1-2213935-0 | ![]() | |
| TE Connectivity 1-2305909-0 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


