| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2305909-2 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 10 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Straight |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L984 |
| Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Entry Angle: | Side |
| Mating Angle: | Straight |
| Part Aliases: | 1-2305909-2 |
| SKU: | AMP1-2305909-2 |
1-2305909-2
Specifications
Detailed Description
Introducing the SMT TB Parallel Plug from the Buchanan WireMate TB Series, a versatile solution for your connectivity needs. This receptacle features 12 positions with a 5.0mm pitch, ideal for power applications with a 10A current rating and 300V AC voltage. Designed for board mount assembly, it ensures secure and reliable connections in industrial environments. The thermoplastic housing in sleek black offers durability, while the copper alloy contacts with tin plating guarantee excellent conductivity. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of conditions. Perfect for wire-to-board connections, this straight block connector accommodates wire sizes from 12 to 26 AWG, catering to various applications. Compliant with RoHS regulations, it aligns with environmental standards. Elevate your connectivity setup with this high-performance terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 1-2305908-2 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


