MS3452W28-5PX

Heilind Number:AMP1-2307727-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W28-5PX
ECAD Model:
3D Model

Description:

12P,2MM,B-B,REC,SRHZ,SMD,0.76AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W28-5PX
Amperage:2 A
Number of Rows:1
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:12
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2307727-2

Detailed Description

Enhance your board-to-board connections with this high-performance receptacle, boasting a 2A amperage rating for reliable power transfer. Featuring a single row and 12 socket contacts with a 2mm pitch, it ensures seamless connectivity in a compact footprint. The surface mount termination method and horizontal mount orientation offer versatility in assembly, while the shrouded header design provides added protection. With RoHS compliance, this connector is a sustainable choice for your PCB projects. Explore the possibilities in mezzanine and board stacking applications with this essential component.