1-2307730-6

Heilind Number:AMP1-2307730-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2307730-6
ECAD Model:
3D Model

Description:

16P,2MM,B-B,REC,DRHZ,SMD,0.38AU,TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2307730-6
Amperage:2 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:16
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2307730-6

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Header & Receptacle set. Featuring a 2 A amperage rating, it ensures reliable power transmission for your electronic devices. With two rows and a total of 16 positions, this surface mount connector offers ample connectivity options. The .079 in pitch and socket contact type guarantee secure and efficient data transfer. Its horizontal mount orientation and shrouded header design provide ease of installation and added protection. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Perfect for applications requiring Mezzanine & Board Stacking Connectors, this component is a versatile and essential addition to any project.