| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W28-8SW |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2307813-2 |
MS3452W28-8SW
| Heilind Number: | AMP1-2307813-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W28-8SW |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your electronic components with this surface-mount board-to-board header. Featuring a shrouded socket contact type, it provides reliable performance with a 2A amperage rating. With 12 positions and a 2mm pitch, it offers seamless integration for your PCB connectors. RoHS compliant and designed for vertical mounting orientation, this header is perfect for various electronic applications, ensuring efficient and secure connections. Upgrade your PCB assembly with this high-quality connector.

