1-2307813-5

Heilind Number:AMP1-2307813-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2307813-5
ECAD Model:
3D Model

Description:

15P,2MM,BB,REC,SRVT,SMD,0.1AU,TR,W/CP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2307813-5
Amperage:2 A
Number of Rows:1
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:15
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2307813-5

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this surface mount socket boasts a 2A amperage rating, ensuring reliable power transmission. With 15 positions and a vertical mount orientation, it offers versatile connectivity options for your electronic assemblies. The shrouded header design provides added protection and stability, while the RoHS compliance guarantees environmentally friendly manufacturing. Its 2mm pitch (.079 in) and single row configuration make it ideal for mezzanine and board stacking applications. Elevate your design with this essential connector solution.