| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-10SY |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2307819-2 |
MS3452W32-10SY
| Heilind Number: | AMP1-2307819-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-10SY |
| ECAD Model: |
Specifications
Detailed Description
This 2 A, 12-position board-to-board connector features a surface mount termination method with a 2 mm pitch, ideal for compact and secure vertical mounting in electronic assemblies. With a shrouded header design, it ensures reliable connectivity and signal integrity. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your PCB connector needs. Perfect for mezzanine and board stacking applications, this connector offers efficient and space-saving solutions for your electronic designs.


