| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308107-0 |
| Series: | DDR4 DIMM |
| Amperage: | .75 A |
| Connector Type: | DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 288 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Pitch: | .033 in, .85 mm |
| Voltage: | 1.2 V |
| Socket Type: | Memory Card |
| Keying: | Standard |
| Card Orientation: | Vertical |
| Key Type: | Offset Right |
| Latch Material: | High Temperature Thermoplastic |
| Contact Amperage: | .75 A |
| Number of Positions: | 288 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Standard |
| Packaging: | Soft Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Stainless Steel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E449 |
| Connector System: | Board-to-Bus Bar |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Ejector Type: | Standard |
| Card Insertion Style: | Direct Insert |
| PCB Mounting Style: | Through Hole |
| Ejector Location: | Both Ends |
| Ejector Material: | High Temperature Thermoplastic |
| Ejector Color: | Natural |
| Latch Color: | Natural |
| Center Key: | Offset Right |
| Center Post: | Without |
| DRAM Type: | DDR4 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308107-0 |
| SKU: | AMP1-2308107-0 |
1-2308107-0
Specifications
Detailed Description
Upgrade your system's memory with our DDR4 DIMM 288 PIN TH TYPE connector. This high-quality component features UL 94V-0 standards compliance, ensuring safety and reliability. With a voltage of 1.2V and amperage of .75A, it offers efficient performance. The gold-plated copper alloy contacts and high temperature thermoplastic housing guarantee durability in various operating conditions. Suitable for board mount installation, this connector has 288 contacts in 2 rows, with a pitch of .85mm. Its straight body orientation and standard keying make for easy assembly. Operating temperature ranges from -55 to 105°C, meeting industry requirements for signal integrity. Ideal for memory card applications, it is RoHS compliant for environmentally conscious practices. Upgrade your system's memory with confidence using this high-performance DDR4 DIMM connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2822979-3 | ![]() |


