| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308265-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308265-1 |
| SKU: | AMP1-2308265-1 |
1-2308265-1
Specifications
Detailed Description
Enhance the durability and performance of your Rail D-Sub Backshell with our QL Set for Variant B. This essential accessory kit ensures a secure and shielded connection, ideal for industrial applications. Operating flawlessly in temperatures ranging from -40 to 90°C (-40 to 194°F), it guarantees reliable functionality even in demanding environments. With lead-free solder processes and compatibility with wire and cable terminations, it offers ease of installation. Crafted with precision and compliance with RoHS standards, it's a must-have for maintaining the integrity of your connectors.

