| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308272-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Shell Size: | 1 |
| Clamp Type: | Single or Dual Cable Entry |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Grommets: | Without |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Zinc Alloy |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308272-1 |
| SKU: | AMP1-2308272-1 |
1-2308272-1
Specifications
Detailed Description
Enhance cable management with these durable Cable Clamps, designed for secure organization and protection in industrial settings. Featuring a raw zinc alloy construction, they offer reliable performance in a wide temperature range from -40 to 90°C (-40 to 194°F). Ideal for use with Rail D-Sub Backshells, these clamps ensure efficient cable routing and shielding. With options for single or dual cable entry, they provide flexibility in installation. Meeting RoHS compliance standards, they are environmentally friendly. Upgrade your connectivity with these essential accessories.

