| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308272-3 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Shell Size: | 1 |
| Clamp Type: | Single or Dual Cable Entry |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Grommets: | Without |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Zinc Alloy |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308272-3 |
| SKU: | AMP1-2308272-3 |
1-2308272-3
Specifications
Detailed Description
Secure your cables with ease using the CABLE CLAMP3 backshell kit, designed for Rail D-Sub Backshells. This accessory, featuring a Single or Dual Cable Entry clamp type, ensures reliable cable management in industrial settings. With a shielded construction and a durable Zinc Alloy cable clamp material, it offers robust protection. Operating efficiently in a wide temperature range (-40 - 90 °C, -40 - 194 °F), it is suitable for various applications. Meeting RoHS compliance standards, this backshell kit guarantees environmentally friendly performance. Upgrade your connectivity solutions with this essential component, perfect for wire and cable termination.

