1-2308272-4

Heilind Number:AMP1-2308272-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2308272-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CABLE CLAMP4 (CASE RAW)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2308272-4
Series:Rail D-Sub Backshells
Accessory Type:Backshell Kit
Shell Size:1
Clamp Type:Single or Dual Cable Entry
GPL:135
Operating Temperature Range:-40 - 194 °F, -40 - 90 °C
Shielded:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:M435
Screw Hole Thread Size:None
ECCN:EAR99
Cable Exit Angle:180°
Grommets:Without
Backshell Material:Zinc
Cable Clamp Material:Zinc Alloy
Clam Shell Length:Standard
Slide Latch:Without
Part Aliases:1-2308272-4
SKU:AMP1-2308272-4

Detailed Description

Secure cables with ease using the Cable Clamp4, designed for optimal performance in industrial environments. This backshell kit, featuring a single or dual cable entry, is a must-have accessory for Rail D-Sub Backshells. Constructed with zinc alloy and zinc materials, it offers durability and reliability, even in extreme operating temperatures ranging from -40 to 90°C (-40 to 194°F). With a 180° cable exit angle and shielded design, it ensures efficient signal transmission. RoHS compliant and suitable for lead-free solder processes, this backshell kit is essential for wire and cable termination in various applications.