| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308272-5 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Shell Size: | 5 |
| Clamp Type: | Single or Dual Cable Entry |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Grommets: | Without |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Zinc Alloy |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308272-5 |
| SKU: | AMP1-2308272-5 |
1-2308272-5
Specifications
Detailed Description
Secure your cables with ease using the CABLE CLAMP5 (CASE RAW) Backshell Kit. Designed for Rail D-Sub connectors, this accessory ensures reliable cable management in industrial environments. Its zinc alloy construction and shielded design provide durability and protection, while the clamp type allows for single or dual cable entry. With an operating temperature range of -40 to 90°C (-40 to 194°F), it is suitable for various applications. Install it effortlessly with wire and cable termination options, and benefit from its RoHS compliance for environmentally conscious operations. Perfect for maintaining organization and connectivity in your setup, this backshell kit is a must-have for any professional workspace.

