| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308272-6 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Shell Size: | 5 |
| Clamp Type: | Single or Dual Cable Entry |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Grommets: | Without |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Zinc Alloy |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308272-6 |
| SKU: | AMP1-2308272-6 |
1-2308272-6
Specifications
Detailed Description
Secure cables with ease using this Cable Clamp6. Designed for Rail D-Sub Backshells, this essential accessory features a durable zinc alloy construction, ensuring reliable performance in industrial environments. With single or dual cable entry options and a 180° cable exit angle, it offers versatile installation possibilities. The shielded design provides added protection, while the operating temperature range of -40 to 90 °C (-40 to 194 °F) ensures suitability for various applications. This clamp, part of our Backshell Kit series, is ideal for terminating wires and cables in a secure and efficient manner. Made with RoHS-compliant materials, it meets global standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.

