| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308298-5 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Package Quantity: | 500 |
| GPL: | 135 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308298-5 |
| SKU: | AMP1-2308298-5 |
1-2308298-5
Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connectors with our QL-SET for VAR. E Latch Pin with Guide 5. This comprehensive backshell kit includes all necessary components for secure and shielded cable termination, ideal for industrial applications. With a wide operating temperature range of -40 to 90°C (-40 to 194°F), it ensures reliable performance in diverse environments. Designed for easy installation, it accommodates wire and cable termination methods. Crafted with high-quality materials, this backshell kit meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Elevate your connectivity solutions with this essential accessory.

