| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308340-3 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 1 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15, 9 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | 4-40 UNC |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308340-3 |
| SKU: | AMP1-2308340-3 |
1-2308340-3
Specifications
Detailed Description
Enhance your industrial connectivity with these FULL METAL HOODS, designed for D-Sub Backshells in sizes 1-3. Engineered for rugged environments, these backshells feature a durable zinc construction with a raw 180-degree finish. With options for single or dual cable entry, they provide versatile installation possibilities for your 9 or 15-position connectors. Meeting stringent standards for flammability and operating temperature range, these backshells ensure reliability in a wide range of applications. The shielded design and stainless steel components offer added protection and longevity, while the nickel-plated screws and lead-free solder processes ensure high performance and compliance.Upgrade your connections with these robust backshells, perfect for industrial settings requiring secure and efficient cable management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


