| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308340-5 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 1 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15, 9 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | 4-40 UNC |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308340-5 |
| SKU: | AMP1-2308340-5 |
1-2308340-5
Specifications
Detailed Description
Enhance your industrial connectivity with these FULL METAL HOODS, designed for Rail D-Sub Backshells in sizes 1-5. Crafted for rugged performance, they feature a robust zinc construction with a 180-degree cable entry angle. Suitable for both plug and receptacle connectors, these backshells ensure secure cable termination with single or dual clamp options. With UL 94V-0 flammability and EN45545-2 compliance, they guarantee safety and reliability in harsh environments. The kit includes stainless steel screws and jackscrews for easy installation, while the option for shielded connections offers enhanced signal integrity. Experience seamless integration with wire and cable contact termination and RoHS compliance for environmentally conscious operations. Perfect for demanding industrial applications, these backshells elevate your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


