| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308340-6 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 1 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15, 9 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | M3 |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308340-6 |
| SKU: | AMP1-2308340-6 |
1-2308340-6
Specifications
Detailed Description
Enhance cable connections with these rugged FULL METAL HOODS, designed for Rail D-Sub Backshells. Offering a secure fit for shell sizes 1-6, they feature raw 180-degree construction for reliable performance. Suitable for both plugs and receptacles, these hoods accommodate 9 to 15 positions with a maximum outside diameter of 14mm. Crafted with UL 94V-0 compliant materials, they ensure safety and durability in industrial environments. The included single or dual cable entry clamp, along with M3 screw holes and stainless steel hardware, guarantees a robust assembly. Operating seamlessly in temperatures ranging from -40 to 90°C, these shielded backshells are essential for various applications in the field of connectors and IO devices.ROHS compliant and meeting relevant flammability standards, they offer peace of mind in quality and environmental responsibility. Upgrade your connectivity solutions with these high-performance backshell kits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


