| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308340-8 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 1 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15, 9 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | M3 |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308340-8 |
| SKU: | AMP1-2308340-8 |
1-2308340-8
Specifications
Detailed Description
Enhance your industrial connectivity with our versatile FULL METAL HOODS. Crafted for durability, these backshells feature a raw 135-degree design, ideal for Rail D-Sub applications. Available in sizes 1-8, they accommodate plug or receptacle connectors with 9 or 15 positions. With a shielded construction and UL 94V-0 flammability rating, they ensure robust performance in demanding environments. The zinc body, along with stainless steel hardware, guarantees reliability, while the 45° cable exit angle offers flexibility in installation. Designed for ease of use, these backshells are compatible with single or dual cable entry, with options for grommet and ferrule termination. RoHS compliant and suitable for lead-free solder processes, they meet the highest industry standards for quality and environmental responsibility. Perfect for a wide range of applications, from industrial machinery to transportation systems, these backshells are the ideal choice for secure and efficient connectivity. Elevate your connections with our premium D-Sub Backshell Kit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


